WDK1.0GEVK Wearable Development Kit

ON Semiconductor presents a flexible, scalable, open-source reference design platform for wearable designs

Image of ON Semiconductor WDK1.0GEVK Wearable Development KitON Semiconductor’s WDK1.0GEVK wearable development kit is a flexible, scalable, open-source reference design platform for wearables. In addition to the many integrated features such as Bluetooth, motion sensing, and wireless charging, the WDK1.0GEVK also offers a 26-pin expansion port enabling developers to implement further functionality such as GPS or additional sensors. HW schematics and design files, as well as an integrated development environment (IDE) and sample code, are all available for download. An app enabling developers to evaluate and control functions on the wearable is available for download from the Android PlayStore and Apple store.

Reference Design Features SW Development Features
  • Touch-screen display
  • Wired and AirFuel compatible wireless charging capability via dock station
  • 6-axis motion sensor and temperature sensor
  • SmartApp enables developers to:
    • Set fitness goals and track daily steps, calories, and distance walked
    • Control HW functions including:
      • Motion sensor (ON/OFF)
      • Haptic feedback (ON/OFF)
      • Clock face (digital/analog)
      • Eight-level LCD brightness control
      • Alerts transmitted to the wearable from the smartphone (call, SMS, alarm, file download, and fitness goal)
  • Alarm, timer, and stopwatch
  • HW schematics
  • Firmware SW code and sample codes
  • Eclipse-based integrated development environment (IDE) for ARM® cores
  • The IDE allows development code for:
    • Nordic nRF52832 in the wearable
    • Nordic nRF52832 in the dock
    • Optional ARM core processor in the expansion card
  • Firmware code and sample codes
  • Full access to control of the MEMs motion sensor
HW Development Features Package Contents
  • Scalability of additional components with 26-pin port which allows connection to expansion card, and includes access to:
    • Five GPIOs from wearable nRF52832
    • Four programmable power lines (1.2 V, 1.8 V, and 2 x 2.8 V) from wearable PMIC
    • 5.0 V and 3.3 V from USB and the dock
    • Probing and access to the Nordic nRF52832
    • Additional SW lines to program ARM core MCU
  • Additional external button that can be programmed by the developer for other functionality
  • Cadence design files
  • Wearable with quick-release watch strap
  • Docking station with snap-fit holder and transparent lid
  • Power adapter (5 V / 2000 mA)
  • Type-A to micro type-B USB cable
  • Product brief manual

WDK1.0GEVK Wearable Development Kit

ImageManufacturer Part NumberDescriptionMain PurposeTypeSpecificationsAvailable Quantity
WDK1.0GEVK datasheet linkWEARABLE REF DESIGN & DEV KITWDK1.0GEVKWEARABLE REF DESIGN & DEV KITInterfaceWatchWatch, Docking Station, Wristband, Cable0WDK1.0GEVK product page link
Published: 2016-12-19