



SPD08-020-L-RB-TR | |
|---|---|
DigiKey Part Number | 3M12033TR-ND - Tape & Reel (TR) 3M12033CT-ND - Cut Tape (CT) 3M12033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08-020-L-RB-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-020-L-RB-TR Models |
Category | Read Out Dual |
Manufacturer 3M | Features Board Guide, Latches |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 10 | Contact Type Cantilever |
Number of Positions 20 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.05000 | €6.05 |
| 10 | €5.46700 | €54.67 |
| 25 | €5.16520 | €129.13 |
| 50 | €5.03940 | €251.97 |
| 100 | €4.78730 | €478.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €4.03204 | €1,008.01 |
| 500 | €3.83970 | €1,919.85 |
| 750 | €3.73148 | €2,798.61 |
| 1.250 | €3.59953 | €4,499.41 |
| 1.750 | €3.51520 | €6,151.60 |
| Unit Price without VAT: | €6.05000 |
|---|---|
| Unit Price with VAT: | €7.32050 |

