



SPD08-080-RB-TR | |
|---|---|
DigiKey Part Number | 3M10603TR-ND - Tape & Reel (TR) 3M10603CT-ND - Cut Tape (CT) 3M10603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD08-080-RB-TR |
Description | CONN EDGE DUAL FMALE 80POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-080-RB-TR Models |
Category | Features Board Guide |
Manufacturer 3M | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 80 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Pitch 0.031" (0.80mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.77000 | €9.77 |
| 10 | €8.65500 | €86.55 |
| 25 | €8.32240 | €208.06 |
| 50 | €7.98960 | €399.48 |
| 100 | €7.54570 | €754.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €6.54608 | €2,618.43 |
| 800 | €6.23401 | €4,987.21 |
| 1.200 | €6.05845 | €7,270.14 |
| Unit Price without VAT: | €9.77000 |
|---|---|
| Unit Price with VAT: | €11.82170 |

