
SPD08-160-L-RB | |
|---|---|
DigiKey Part Number | SPD08-160-L-RB-ND |
Manufacturer | |
Manufacturer Product Number | SPD08-160-L-RB |
Description | CONN PCI EXP FMALE 160POS 0.031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 160 Position Female Connector PCI Express™ Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-160-L-RB Models |
Category | Read Out Dual |
Manufacturer 3M | Features Latches |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 160 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | €11.75357 | €10,578.21 |
| Unit Price without VAT: | €11.75357 |
|---|---|
| Unit Price with VAT: | €14.22182 |

