
SPD08-200-RB | |
|---|---|
DigiKey Part Number | 3M12045-ND |
Manufacturer | |
Manufacturer Product Number | SPD08-200-RB |
Description | CONN EDGE DUAL FMALE 200POS .031 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | SPD08-200-RB Models |
Category | Features Board Guide |
Manufacturer 3M | Mounting Type Surface Mount |
Series | Termination Solder |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 30.0µin (0.76µm) |
Gender Female | Contact Type Cantilever |
Number of Positions 200 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Pitch 0.031" (0.80mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.10000 | €14.10 |
| 10 | €11.98100 | €119.81 |
| 25 | €11.23040 | €280.76 |
| 50 | €10.69420 | €534.71 |
| 100 | €10.18390 | €1,018.39 |
| 250 | €9.54680 | €2,386.70 |
| 500 | €9.09162 | €4,545.81 |
| Unit Price without VAT: | €14.10000 |
|---|---|
| Unit Price with VAT: | €17.06100 |

