




100SP1T1B4M2QE | |
|---|---|
DigiKey Part Number | EG2355-ND |
Manufacturer | |
Manufacturer Product Number | 100SP1T1B4M2QE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 100SP1T1B4M2QE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.41mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.49000 | €2.49 |
| 10 | €2.15200 | €21.52 |
| 25 | €2.02920 | €50.73 |
| 50 | €1.94140 | €97.07 |
| 108 | €1.84787 | €199.57 |
| 324 | €1.72191 | €557.90 |
| 540 | €1.66622 | €899.76 |
| 1.080 | €1.59340 | €1,720.87 |
| Unit Price without VAT: | €2.49000 |
|---|---|
| Unit Price with VAT: | €3.01290 |










