10mH General Purpose Pulse Transformer 1CT:1CT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78615/9C

DigiKey Part Number
811-1261-5-ND
Manufacturer
Manufacturer Product Number
78615/9C
Description
TRANSFORMER 1CT:1CT 10MH 56VUS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10mH General Purpose Pulse Transformer 1CT:1CT Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
Murata Power Solutions Inc.
Mounting Type
Through Hole
Series
Size / Dimension
0.354" L x 0.375" W (9.00mm x 9.52mm)
Packaging
Tube
Height - Seated (Max)
0.250" (6.35mm)
Part Status
Active
Operating Temperature
0°C ~ 70°C
Transformer Type
General Purpose
Weight
0.04 oz (1.14 g)
Inductance
10mH
Base Product Number
ET (Volt-Time)
56VµS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 675
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€1.97000€1.97
10€1.78800€17.88
25€1.71720€42.93
50€1.66520€83.26
100€1.61460€161.46
250€1.54932€387.33
500€1.50150€750.75
1.000€1.45488€1,454.88
5.000€1.35136€6,756.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.97000
Unit Price with VAT:€2.38370