


95278-101A06LF | |
|---|---|
DigiKey Part Number | 609-3487-2-ND - Tape & Reel (TR) 609-3487-1-ND - Cut Tape (CT) 609-3487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 95278-101A06LF |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 95278-101A06LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.232" (5.90mm) |
Series | Insulation Height 0.100" (2.54mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold, GXT™ |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -65°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.84800 | €8.48 |
| 100 | €0.72040 | €72.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €0.65937 | €230.78 |
| 700 | €0.62790 | €439.53 |
| 1.050 | €0.61018 | €640.69 |
| 1.750 | €0.58858 | €1,030.01 |
| 2.450 | €0.57477 | €1,408.19 |
| 3.500 | €0.56049 | €1,961.72 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.19790 |










