• Digi-Key has discontinued this item.
Product Overview
Digi-Key Part Number BB-BBLK-000-REVB-ND
Quantity Available 0
Manufacturer

Circuitco Electronics LLC

Manufacturer Part Number

BB-BBLK-000-REVB

Description KIT DEV BEAGLEBONE BLACK REV B
Expanded Description XAM3359AZCZ BeagleBone Black Sitara™ MPU ARM® Cortex®-A8 Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BB-BBLK-000-REVC-ND BB-BBLK-000 Circuitco Electronics LLC Box 0
Call 1
Product Attributes Select All
Categories
Manufacturer

Circuitco Electronics LLC

Series Sitara™
Part Status Discontinued at Digi-Key
Board Type Single Board Computer
Type MPU
Core Processor ARM® Cortex®-A8
Operating System Linux
Platform BeagleBone Black
For Use With/Related Products XAM3359AZCZ
Mounting Type Fixed
Contents Board(s), Cable(s)
 
Associated Product
You May Also Be Interested In
  • BBB01-SC-505 - GHI Electronics, LLC | BBB01-SC-505-ND DigiKey Electronics
  • BBB01-SC-505
  • GHI Electronics, LLC
  • KIT DEV BEAGLEBONE BLACK REV C.
  • Unit Price 58,79000
  • BBB01-SC-505-ND
  • BBBWL-SC-562 - GHI Electronics, LLC | BBBWL-SC-562-ND DigiKey Electronics
  • BBBWL-SC-562
  • GHI Electronics, LLC
  • DEV BEAGLEBONE BLACK WIRELESS
  • Unit Price 65,99000
  • BBBWL-SC-562-ND
Additional Resources
Standard Package ? 1
Other Names BB-BBLK-000-ND

23:47:41 1-17-2017

Send Feedback