Similar
Similar

DMC2400UV-7 | |
|---|---|
DigiKey Part Number | DMC2400UV-7DITR-ND - Tape & Reel (TR) DMC2400UV-7DICT-ND - Cut Tape (CT) DMC2400UV-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2400UV-7 |
Description | MOSFET N/P-CH 20V SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.03A, 700mA 450mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DMC2400UV-7 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 37.1pF @ 10V |
Part Status Active | Power - Max 450mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 1.03A, 700mA | Base Product Number |
Rds On (Max) @ Id, Vgs 480mOhm @ 200mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTZD3155CT1G | onsemi | 500 | NTZD3155CT1GOSCT-ND | €0.48000 | Similar |
| PJX8601_R1_00001 | Panjit International Inc. | 1.830 | 3757-PJX8601_R1_00001CT-ND | €0.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20900 | €2.09 |
| 100 | €0.13120 | €13.12 |
| 500 | €0.09752 | €48.76 |
| 1.000 | €0.08660 | €86.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07270 | €218.10 |
| 6.000 | €0.06569 | €394.14 |
| 9.000 | €0.06211 | €558.99 |
| 15.000 | €0.05809 | €871.35 |
| 21.000 | €0.05571 | €1,169.91 |
| 30.000 | €0.05340 | €1,602.00 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.41140 |












