100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-LQFP
100-LQFP

ICE40HX1K-VQ100

DigiKey Part Number
220-1567-ND
Manufacturer
Manufacturer Product Number
ICE40HX1K-VQ100
Description
IC FPGA 72 I/O 100TQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
iCE40™ HX Field Programmable Gate Array (FPGA) IC 72 65536 1280 100-LQFP
Datasheet
 Datasheet
EDA/CAD Models
ICE40HX1K-VQ100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
160
Number of Logic Elements/Cells
1280
Total RAM Bits
65536
Number of I/O
72
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€6.35000€6.35
25€5.57080€139.27
100€5.13900€513.90
1.000€5.12822€5,128.22
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€6.35000
Unit Price with VAT:€7.68350