iCE40™ LP Field Programmable Gate Array (FPGA) IC 21 384 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICE40LP384-SG32

DigiKey Part Number
220-2646-ND
Manufacturer
Manufacturer Product Number
ICE40LP384-SG32
Description
IC FPGA 21 I/O 32QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
iCE40™ LP Field Programmable Gate Array (FPGA) IC 21 384 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ICE40LP384-SG32 Models
Product Attributes
Filter Similar Products
Category
Number of I/O
21
Mfr
Voltage - Supply
1.14V ~ 1.26V
Series
Mounting Type
Surface Mount
Packaging
Tray
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Package / Case
DigiKey Programmable
Not Verified
Supplier Device Package
32-QFN (5x5)
Number of LABs/CLBs
48
Base Product Number
Number of Logic Elements/Cells
384
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.858
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€2.24000€2.24
25€2.01000€50.25
100€1.82300€182.30
1.000€1.72955€1,729.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.24000
Unit Price with VAT:€2.71040