Similar
Similar
Similar
Similar
Similar

LXD200-0700SW | |
|---|---|
DigiKey Part Number | 633-1171-ND |
Manufacturer | |
Manufacturer Product Number | LXD200-0700SW |
Description | LED DRIVER CC AC/DC 143-285V |
Customer Reference | |
Detailed Description | 700mA 143 ~ 285V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 200 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Dimming Analog |
Packaging Bulk | Features OVP, SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -35°C ~ 70°C |
Type Constant Current | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 10.43" L x 3.13" W x 1.81" H (265.0mm x 79.5mm x 46.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cULus, EN |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 143 ~ 285V | Weight 3.2 lbs (1.5 kg) |
Current - Output (Max) 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-200-C700 | MEAN WELL USA Inc. | 3 | 1866-1525-ND | €44.04000 | Similar |
| ELG-200-C700A | MEAN WELL USA Inc. | 9 | 1866-1526-ND | €44.04000 | Similar |
| ELG-200-C700B | MEAN WELL USA Inc. | 4 | 1866-1527-ND | €46.02000 | Similar |
| HLG-185H-C700A | MEAN WELL USA Inc. | 0 | 1866-2415-ND | €50.72000 | Similar |
| HLG-185H-C700B | MEAN WELL USA Inc. | 27 | 1866-2416-ND | €51.86000 | Similar |




