Similar

TSL0808RA-221KR54-PF | |
|---|---|
DigiKey Part Number | 445-3752-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TSL0808RA-221KR54-PF |
Description | FIXED IND 220UH 540MA 530 MOHM |
Customer Reference | |
Detailed Description | 220 µH Unshielded Inductor 540 mA 530mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | TSL0808RA-221KR54-PF Models |
Category | DC Resistance (DCR) 530mOhm Max |
Mfr | Q @ Freq 15 @ 796kHz |
Series | Frequency - Self Resonant 2.9MHz |
Packaging Tape & Box (TB) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Inductance | Mounting Type Through Hole |
Tolerance ±10% | Package / Case Radial, Vertical Cylinder |
Current Rating (Amps) | Size / Dimension 0.335" Dia (8.50mm) |
Current - Saturation (Isat) 540mA | Height - Seated (Max) 0.346" (8.80mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL622-221K-RC | Bourns Inc. | 448 | M9997-ND | €0.83000 | Similar |


