All prices are in euro.
Digi-Key Part Number W25Q64FVSSIG-ND
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,76400 7,64
25 0,75440 18,86
90 0,75022 67,52
180 0,67078 120,74
270 0,66496 179,54
540 0,65526 353,84
1.080 0,63163 682,16
5.040 0,57544 2.900,23
Quantity Available Digi-Key Stock: 60.757
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

W25Q64FVSSIG

Description IC FLASH 64MBIT 104MHZ 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets W25Q64FV
Product Photos 8-SOIC
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 90
Category

Integrated Circuits (ICs)

Family

Memory

Series SpiFlash®
Packaging ? Tube?
Format - Memory FLASH
Memory Type FLASH - NOR
Memory Size 64M (8M x 8)
Speed 104MHz
Interface SPI Serial
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIC
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
W25Q64FVSSIG TR-ND W25Q64FVSSIG TR Winbond Electronics Tape & Reel (TR)? 0
0,65663 2.000
W25Q64FVSSIG CT-ND W25Q64FVSSIG TR Winbond Electronics Cut Tape (CT)? 1.990 - Immediate
0,97000 1
W25Q64FVSSIG DKR-ND W25Q64FVSSIG TR Winbond Electronics Digi-Reel®? 1.990 - Immediate
Digi-Reel® 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • W25Q128FVSIG - Winbond Electronics | W25Q128FVSIG-ND DigiKey Electronics
  • W25Q128FVSIG
  • Winbond Electronics
  • IC FLASH 128MBIT 104MHZ 8SOIC
  • Unit Price 1,42000
  • W25Q32FVSSIG - Winbond Electronics | W25Q32FVSSIG-ND DigiKey Electronics
  • W25Q32FVSSIG
  • Winbond Electronics
  • IC FLASH 32MBIT 104MHZ 8SOIC
  • Unit Price 0,53000
  • S25FL164K0XMFI011 - Cypress Semiconductor Corp | 1274-1097-ND DigiKey Electronics
  • S25FL164K0XMFI011
  • Cypress Semiconductor Corp
  • IC FLASH 64MBIT 8SO
  • Unit Price 0,84000
  • TPS51200DRCR - Texas Instruments | 296-26978-1-ND DigiKey Electronics
  • TPS51200DRCR
  • Texas Instruments
  • IC CONV DDR DDR2 DDR3 10SON
  • Unit Price 1,81000

06:30:14 5-29-2016