Hybrid PPTC Battery Mini-Breaker (TCO) – MHP-TAT18 Series

Littelfuse's mini-breaker helps circuit designers meet battery safety requirements

Image of Littelfuse MHP-TAT18 Series Hybrid PPTC Battery Mini-BreakerLittelfuse's MHP-TAT18 mini-breaker with resettable thermal cut-off (TCO) helps circuit designers meet the battery safety requirements of the higher-capacity lithium-ion polymer and prismatic battery cells found in the latest portable battery-powered consumer products.

Features Applications
  • High current capacity with low resistance
  • Multiple activation temperature ratings (+72°C, +77°C, +82°C, +85°C, +90°C)
  • Compact size (5.8 mm x 3.80 mm x 1.05 mm)
  • Capable of handling voltages and battery charge rates found in high-capacity lithium-ion polymer and prismatic cells
  • Helps provide resettable and accurate overtemperature protection
  • Compact, thin form factor facilitates circuit protection in ultra-thin battery pack designs
  • Circuit normal condition: SPST-NC
  • Reset temperature: +40°C
  • Battery cell protection for high-capacity lithium-ion polymer and prismatic cells
  • Gaming PCs
  • Notebook PCs
  • Ultrabooks
  • Tablets

MHP-TAT18 Series Hybrid PPTC Battery Mini-Breaker

ImageManufacturer Part NumberDescriptionSwitching TemperatureAvailable QuantityView Details
PPTC RESETTABLE THERM BRKR 72DEGMHP-TAT18-9-72PPTC RESETTABLE THERM BRKR 72DEG162°F (72°C)1018 - ImmediateView Details
PPTC RESETTABLE THERM BRKR 77DEGMHP-TAT18-9-77PPTC RESETTABLE THERM BRKR 77DEG170°F (77°C)1006 - ImmediateView Details
PPTC RESETTABLE THERM BRKR 82DEGMHP-TAT18-9-82PPTC RESETTABLE THERM BRKR 82DEG180°F (82°C)1046 - ImmediateView Details
PPTC RESETTABLE THERM BRKR 85DEGMHP-TAT18-9-85PPTC RESETTABLE THERM BRKR 85DEG185°F (85°C)988 - ImmediateView Details
PPTC RESETTABLE THERM BRKR 90DEGMHP-TAT18-9-90PPTC RESETTABLE THERM BRKR 90DEG194°F (90°C)1072 - ImmediateView Details
Published: 2018-03-20