
S-82K1BAN-I6T1U | |
|---|---|
DigiKey Part Number | 1662-S-82K1BAN-I6T1UTR-ND - Tape & Reel (TR) 1662-S-82K1BAN-I6T1UCT-ND - Cut Tape (CT) 1662-S-82K1BAN-I6T1UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-82K1BAN-I6T1U |
Description | LITHIUM-ION BATTERY PROTECTION I |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion SNT-6A |
Datasheet | Datasheet |
EDA/CAD Models | S-82K1BAN-I6T1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | SNT-6A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.51000 | €1.51 |
| 10 | €1.11200 | €11.12 |
| 25 | €1.01160 | €25.29 |
| 100 | €0.90080 | €90.08 |
| 250 | €0.84800 | €212.00 |
| 500 | €0.81616 | €408.08 |
| 1.000 | €0.78993 | €789.93 |
| 2.500 | €0.76225 | €1,905.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.74556 | €3,727.80 |
| Unit Price without VAT: | €1.51000 |
|---|---|
| Unit Price with VAT: | €1.82710 |





