2793.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2793.0

DigiKey Part Number
2793.0-ND
Manufacturer
Manufacturer Product Number
2793.0
Description
CONN FERRULE 250 MCM SILVER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector 250MCM (150.00mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
-
Size
250MCM (150.00mm²)
Length - Overall
32.00mm
Length - Pin
-
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2.050
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€3.05760€76.44
Manufacturers Standard Package
Unit Price without VAT:€3.05760
Unit Price with VAT:€3.69970