New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

162C18419X

DigiKey Part Number
626-162C18419X-ND
Manufacturer
Manufacturer Product Number
162C18419X
Description
H.D FEMALE CRIMP CONTACT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 22 AWG Crimp Machined
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
22 AWG
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
High Density (HD)
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.55944€279.72
Manufacturers Standard Package
Unit Price without VAT:€0.55944
Unit Price with VAT:€0.67692