
ASM65-280-BNH-0F0 | |
|---|---|
DigiKey Part Number | 2622-ASM65-280-BNH-0F0-ND |
Manufacturer | |
Manufacturer Product Number | ASM65-280-BNH-0F0 |
Description | AC/DC CONVERTER 28V 65W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.32 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 80°C | |
Size / Dimension | 3.00" L x 2.00" W x 0.95" H (76.2mm x 50.8mm x 24.1mm) | |
Approval Agency | CB, CSA, cTUVus, TUV |

