
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 125Mbps | |
Wavelength | 1300nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.19000 | €43.19 |
| 50 | €41.02580 | €2,051.29 |
| 150 | €38.86653 | €5,829.98 |
| 1.000 | €36.70725 | €36,707.25 |
| Unit Price without VAT: | €43.19000 |
|---|---|
| Unit Price with VAT: | €52.25990 |



