
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10/100/1000Mbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €44.05000 | €44.05 |
| 50 | €41.88940 | €2,094.47 |
| 150 | €39.64380 | €5,946.57 |
| 1.000 | €37.48458 | €37,484.58 |
| Unit Price without VAT: | €44.05000 |
|---|---|
| Unit Price with VAT: | €53.30050 |



