
SRN2010-R47M | |
|---|---|
DigiKey Part Number | SRN2010-R47MTR-ND - Tape & Reel (TR) SRN2010-R47MCT-ND - Cut Tape (CT) SRN2010-R47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN2010-R47M |
Description | FIXED IND 470NH 3.3A 42 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.3 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN2010-R47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | 9 @ 1MHz | |
Frequency - Self Resonant | 230MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19100 | €1.91 |
| 100 | €0.15660 | €15.66 |
| 1.000 | €0.12878 | €128.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.12142 | €242.84 |
| 4.000 | €0.11449 | €457.96 |
| 6.000 | €0.11062 | €663.72 |
| 10.000 | €0.10594 | €1,059.40 |
| 14.000 | €0.10297 | €1,441.58 |
| 20.000 | €0.09991 | €1,998.20 |
| 50.000 | €0.09382 | €4,691.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27830 |


