7717-5NG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7717-5NG

DigiKey Part Number
7717-5NG-ND
Manufacturer
Manufacturer Product Number
7717-5NG
Description
MOUNT CIRCULAR TO-5 0.125"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Mount TO-5 Circular 0.125" (3.18mm) 1/8" Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Mount
Shape
Circular
Usage
TO-5
Material
Nylon
Color
Natural
Features
-
Length
-
Width
-
Height
0.125" (3.18mm) 1/8"
Diameter - Outside
0.350" (8.89mm)
Diameter - Inside
-
Base Product Number
In-Stock: 2.975
Can ship immediately
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.56000€1.56
10€1.38300€13.83
25€1.31760€32.94
50€1.27000€63.50
100€1.22420€122.42
250€1.16608€291.52
500€1.12388€561.94
1.000€1.08319€1,083.19
5.000€0.99415€4,970.75
Manufacturers Standard Package
Unit Price without VAT:€1.56000
Unit Price with VAT:€1.88760