Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

MMBT3906 | |
|---|---|
DigiKey Part Number | 5245-MMBT3906TR-ND - Tape & Reel (TR) 5245-MMBT3906CT-ND - Cut Tape (CT) 5245-MMBT3906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906 |
Description | TRANS PNP 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906 Models |
Category | Current - Collector Cutoff (Max) 50nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT3906-AQ | Diotec Semiconductor | 2.899 | 4878-MMBT3906-AQCT-ND | €0.08000 | Parametric Equivalent |
| MMBT3906,215 | Nexperia USA Inc. | 0 | 1727-4045-1-ND | €0.09000 | Upgrade |
| MMBT3906VL | Nexperia USA Inc. | 27 | 1727-MMBT3906VLCT-ND | €0.12000 | Upgrade |
| PMBT3906,235 | Nexperia USA Inc. | 36.897 | 1727-1885-1-ND | €0.11000 | Upgrade |
| BC858A-7-F | Diodes Incorporated | 0 | BC858A-7-F-ND | €0.02536 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11300 | €1.13 |
| 100 | €0.06990 | €6.99 |
| 500 | €0.05100 | €25.50 |
| 1.000 | €0.04488 | €44.88 |
| 2.000 | €0.03971 | €79.42 |
| 5.000 | €0.03410 | €170.50 |
| 10.000 | €0.03062 | €306.20 |
| 50.000 | €0.02452 | €1,226.00 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.22990 |








