
DMN6140LQ-13 | |
|---|---|
DigiKey Part Number | 31-DMN6140LQ-13TR-ND - Tape & Reel (TR) 31-DMN6140LQ-13CT-ND - Cut Tape (CT) 31-DMN6140LQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6140LQ-13 |
Description | MOSFET N-CH 60V 1.6A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.6A (Ta) 700mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 140mOhm @ 1.8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 315 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.26700 | €2.67 |
| 100 | €0.16930 | €16.93 |
| 500 | €0.12704 | €63.52 |
| 1.000 | €0.11338 | €113.38 |
| 2.000 | €0.10188 | €203.76 |
| 5.000 | €0.08941 | €447.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07925 | €792.50 |
| 20.000 | €0.07296 | €1,459.20 |
| 30.000 | €0.06976 | €2,092.80 |
| 50.000 | €0.06616 | €3,308.00 |
| 70.000 | €0.06597 | €4,617.90 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.52030 |

