
82-5151.0134 | |
|---|---|
DigiKey Part Number | 1948-82-5151.0134-ND |
Manufacturer | |
Manufacturer Product Number | 82-5151.0134 |
Description | LED PNL IND GREEN 22MM QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 24V 7mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.75" (19.00mm) | |
Lens Size | 22.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP65, IP67 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €18.65000 | €18.65 |
| 25 | €16.78160 | €419.54 |
| 250 | €15.84896 | €3,962.24 |
| 500 | €14.91616 | €7,458.08 |
| Unit Price without VAT: | €18.65000 |
|---|---|
| Unit Price with VAT: | €22.56650 |

