HSP-200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP-200-4.2

DigiKey Part Number
1866-2787-ND
Manufacturer
Manufacturer Product Number
HSP-200-4.2
Description
AC/DC CONVERTER 4.2V 168W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 4.2V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed, Conformal Coated
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Voltage - Output 1
4.2V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
40 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
88%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.27" L x 2.44" W x 1.22" H (210.0mm x 62.0mm x 31.0mm)
Approval Agency
CB, CCC, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€48.45000€48.45
5€46.12200€230.61
10€44.04900€440.49
25€42.83960€1,070.99
Unit Price without VAT:€48.45000
Unit Price with VAT:€58.62450