
GSFC0304 | |
|---|---|
DigiKey Part Number | 4786-GSFC0304TR-ND - Tape & Reel (TR) 4786-GSFC0304CT-ND - Cut Tape (CT) 4786-GSFC0304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSFC0304 |
Description | MOSFETS, N-CH, SINGLE, 30V, 5.3A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.3A (Ta) 1.56W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 36mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.56W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08100 | €0.81 |
| 25 | €0.07080 | €1.77 |
| 100 | €0.05990 | €5.99 |
| 250 | €0.05468 | €13.67 |
| 500 | €0.05154 | €25.77 |
| 1.000 | €0.04895 | €48.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04574 | €137.22 |
| 6.000 | €0.04418 | €265.08 |
| 9.000 | €0.04339 | €390.51 |
| 15.000 | €0.04252 | €637.80 |
| 21.000 | €0.04201 | €882.21 |
| 30.000 | €0.04152 | €1,245.60 |
| 75.000 | €0.04047 | €3,035.25 |
| 150.000 | €0.03983 | €5,974.50 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14520 |


