MFR Recommended
MFR Recommended
MFR Recommended



B5743-206-M-T-2 | |
|---|---|
DigiKey Part Number | B5743-206-M-T-2-ND |
Manufacturer | |
Manufacturer Product Number | B5743-206-M-T-2 |
Description | CONN HDR 2MM VERT 6POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B5743-206-M-T-2 Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.219" (5.56mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 2.2A |
Style | Voltage Rating 800VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.23mm, 7.83mm |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B5743-206-M-T-0 | Harwin Inc. | 0 | 952-B5743-206-M-T-0-ND | €6.86966 | MFR Recommended |
| B5743-206-M-T-3 | Harwin Inc. | 0 | B5743-206-M-T-3-ND | €7.72988 | MFR Recommended |
| M80-8540645 | Harwin Inc. | 334 | 952-1882-ND | €2.83000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | €7.32881 | €1,905.49 |
| Unit Price without VAT: | €7.32881 |
|---|---|
| Unit Price with VAT: | €8.86786 |










