3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C332KGRACTU

DigiKey Part Number
399-C1210C332KGRACTUTR-ND - Tape & Reel (TR)
399-C1210C332KGRACTUCT-ND - Cut Tape (CT)
399-C1210C332KGRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C332KGRACTU
Description
CAP CER 3300PF 2KV X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C332KGRACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C332KGRACAUTOKEMET4.695399-16751-1-ND€9.81000Parametric Equivalent
1210GC332KAT1AKYOCERA AVX360478-5963-1-ND€4.49000Direct
In-Stock: 1.707
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.29000€1.29
10€0.85200€8.52
50€0.67660€33.83
100€0.62270€62.27
500€0.53160€265.80
1.000€0.50339€503.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.48017€960.34
4.000€0.46105€1,844.20
6.000€0.45147€2,708.82
10.000€0.44085€4,408.50
14.000€0.43464€6,084.96
Manufacturers Standard Package
Unit Price without VAT:€1.29000
Unit Price with VAT:€1.56090