New at DigiKey
RF IC Gain Equalizer Military EW and ECM 0Hz ~ 16GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEQ2199

DigiKey Part Number
1761-AEQ2199-ND
Manufacturer
Manufacturer Product Number
AEQ2199
Description
GAIN EQUALIZER, 3.5DB SLOPE, DC-
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF IC Gain Equalizer Military EW and ECM 0Hz ~ 16GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
0Hz ~ 16GHz
Manufacturer
Knowles Dielectric Labs
RF Type
Military EW and ECM
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead
Function
Gain Equalizer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
100€5.79210€579.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.79210
Unit Price with VAT:€7.00844