



TCJB227M004R0035 | |
|---|---|
DigiKey Part Number | 478-8782-2-ND - Tape & Reel (TR) 478-8782-1-ND - Cut Tape (CT) 478-8782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJB227M004R0035 |
Description | CAP TANT POLY 220UF 4V 1210 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric), 1210 35mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.98000 | €0.98 |
| 10 | €0.63000 | €6.30 |
| 50 | €0.49320 | €24.66 |
| 100 | €0.45100 | €45.10 |
| 500 | €0.37968 | €189.84 |
| 1.000 | €0.35766 | €357.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.33952 | €679.04 |
| 6.000 | €0.31711 | €1,902.66 |
| 10.000 | €0.30882 | €3,088.20 |
| Unit Price without VAT: | €0.98000 |
|---|---|
| Unit Price with VAT: | €1.18580 |

