
SASRF55ZGT | |
|---|---|
DigiKey Part Number | 2868-SASRF55ZGT-ND |
Manufacturer | |
Manufacturer Product Number | SASRF55ZGT |
Description | CONN RP-SMA JACK SHORT 50 OHM |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | 65°C ~ 165°C | |
Mating Cycles | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.26000 | €9.26 |
| 10 | €7.80800 | €78.08 |
| 50 | €6.59000 | €329.50 |
| 100 | €5.79540 | €579.54 |
| Unit Price without VAT: | €9.26000 |
|---|---|
| Unit Price with VAT: | €11.20460 |







