



SML-LXR85SUGC-TR | |
|---|---|
DigiKey Part Number | 67-1713-2-ND - Tape & Reel (TR) 67-1713-1-ND - Cut Tape (CT) 67-1713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXR85SUGC-TR |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.51500 | €5.15 |
| 100 | €0.37760 | €37.76 |
| 500 | €0.31642 | €158.21 |
| 1.000 | €0.29637 | €296.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.24921 | €747.63 |
| 6.000 | €0.23690 | €1,421.40 |
| 9.000 | €0.23059 | €2,075.31 |
| 15.000 | €0.22347 | €3,352.05 |
| 21.000 | €0.21924 | €4,604.04 |
| 30.000 | €0.21511 | €6,453.30 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.89540 |


