
MAAL-011198-TR1000 | |
|---|---|
DigiKey Part Number | 1465-MAAL-011198-TR1000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAAL-011198-TR1000 |
Description | AMPLIFIER,LNA,32-37GHZ,2MM,1K RE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 32GHz ~ 37GHz 8-PDFN (2x2) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Current - Supply 90mA |
Part Status Active | Test Frequency 32GHz ~ 37GHz |
Frequency 32GHz ~ 37GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case 8-VFDFN Exposed Pad |
Gain 18.5dB | Supplier Device Package 8-PDFN (2x2) |
Noise Figure 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €48.42730 | €48,427.30 |
| Unit Price without VAT: | €48.42730 |
|---|---|
| Unit Price with VAT: | €58.59703 |


