
STTC-146 | |
|---|---|
DigiKey Part Number | 5358-STTC-146-ND |
Manufacturer | |
Manufacturer Product Number | STTC-146 |
Description | BEVEL (STTC), (BEVEL/L) 60 X 1.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Bevel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | 0.559" (14.20mm) | |
Diameter | 0.020" (0.50mm) | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €38.37000 | €38.37 |
| 5 | €34.82000 | €174.10 |
| 10 | €33.39600 | €333.96 |
| 25 | €31.59960 | €789.99 |
| 50 | €31.17980 | €1,558.99 |
| Unit Price without VAT: | €38.37000 |
|---|---|
| Unit Price with VAT: | €46.42770 |





