DSC1525JL2A-25M00000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.01587
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.01586
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.01587
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €1.02000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.98000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.98000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: €0.98000
Datasheet
25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC1525JL2A-25M00000T

DigiKey Part Number
150-DSC1525JL2A-25M00000TTR-ND - Tape & Reel (TR)
150-DSC1525JL2A-25M00000TCT-ND - Cut Tape (CT)
150-DSC1525JL2A-25M00000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSC1525JL2A-25M00000T
Description
MEMS OSC, LOW JITTER, 25MHZ, 1.8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VLGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
7.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-VLGA
Type
Supplier Device Package
4-VLGA (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
1µA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1524JA3A-25M00000TVAOMicrochip Technology0150-DSA1524JA3A-25M00000TVAOTR-ND€1.01587Parametric Equivalent
DSA1524JA3A-25M00000VAOMicrochip Technology0150-DSA1524JA3A-25M00000VAO-ND€1.01586Parametric Equivalent
DSA1525JA3A-25M00000TVAOMicrochip Technology0150-DSA1525JA3A-25M00000TVAOTR-ND€1.01587Parametric Equivalent
DSA1525JA3A-25M00000VAOMicrochip Technology0150-DSA1525JA3A-25M00000VAO-ND€1.02000Parametric Equivalent
DSC1524JA3A-25M00000Microchip Technology0150-DSC1524JA3A-25M00000-ND€0.98000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.72000€0.72
25€0.70800€17.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.57827€578.27
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.87120