RF3417E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualcomm (RF front-end (RFFE) filters)
In Stock: 1.505
Unit Price: €1.29000
Datasheet
RF3417E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF3417E

DigiKey Part Number
583-1068-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF3417E
Description
FILTER SAW 315MHZ 6-SMD
Customer Reference
Detailed Description
315MHz Frequency Remote Control RF SAW Filter (Surface Acoustic Wave) 1.8dB 600kHz Bandwidth 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
315MHz
Bandwidth
600kHz
Insertion Loss
1.8dB
Ratings
-
Applications
Remote Control
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.054" (1.38mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes