SM3838-8/SM5050-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF3602D

DigiKey Part Number
RF3602D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RF3602D
Description
FILTER SAW 305.3MHZ 8-SMD
Customer Reference
Detailed Description
305.3MHz Frequency TRC105 Transceiver RF SAW Filter (Surface Acoustic Wave) 1.8dB 12.5MHz Bandwidth 8-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency - Center
305.3MHz
Bandwidth
12.5MHz
Insertion Loss
1.8dB
Applications
TRC105 Transceiver
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.150" L x 0.150" W (3.80mm x 3.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable