
LMH6515SQ | |
|---|---|
DigiKey Part Number | 2156-LMH6515SQ-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH6515SQ |
Description | IC VARIABLE GAIN 1 CIRC 16WQFN |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit Differential 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6515SQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 600 MHz | |
Current - Supply | 107mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | €2.72926 | €259.28 |
| Unit Price without VAT: | €2.72926 |
|---|---|
| Unit Price with VAT: | €3.30240 |


