Similar
Similar
Similar
Similar

74LVC02APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC02APW-Q100JTR-ND - Tape & Reel (TR) 1727-74LVC02APW-Q100JCT-ND - Cut Tape (CT) 1727-74LVC02APW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC02APW-Q100J |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.12V ~ 0.8V |
Mfr | Input Logic Level - High 1.08V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 4.4ns @ 3.3V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 1.2V ~ 3.6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 10 µA | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX02DTR2G-Q | onsemi | 0 | 488-MC74LCX02DTR2G-QCT-ND | €0.22468 | Similar |
| NLV74LCX02DTR2G | onsemi | 2.500 | 488-NLV74LCX02DTR2GCT-ND | €0.19116 | Similar |
| SN74LVC02AMPWREP | Texas Instruments | 3.520 | 296-22325-1-ND | €1.71000 | Similar |
| SN74LVC02AQPWRG4Q1 | Texas Instruments | 57.845 | 296-SN74LVC02AQPWRG4Q1CT-ND | €0.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.13280 | €3.32 |
| 100 | €0.11390 | €11.39 |
| 250 | €0.10488 | €26.22 |
| 500 | €0.09940 | €49.70 |
| 1.000 | €0.09488 | €94.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.09012 | €225.30 |
| 5.000 | €0.08724 | €436.20 |
| 7.500 | €0.08581 | €643.57 |
| 12.500 | €0.08421 | €1,052.62 |
| 17.500 | €0.08328 | €1,457.40 |
| 25.000 | €0.08239 | €2,059.75 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26620 |




