
IL41050TFDE | |
|---|---|
DigiKey Part Number | 390-IL41050TFDE-ND |
Manufacturer | |
Manufacturer Product Number | IL41050TFDE |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half CANbus 16-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 70 mV |
Manufacturer NVE Corp/Isolation Products | Data Rate 5Mbps |
Packaging Bulk | Voltage - Supply 3V ~ 5.25V, 4.75V ~ 5.5V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Type Transceiver, Isolated | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-SOIC |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €2.42137 | €2,421.37 |
| Unit Price without VAT: | €2.42137 |
|---|---|
| Unit Price with VAT: | €2.92986 |


