
MC9S08QE4CTGR | |
|---|---|
DigiKey Part Number | 568-MC9S08QE4CTGRTR-ND - Tape & Reel (TR) 568-MC9S08QE4CTGRCT-ND - Cut Tape (CT) 568-MC9S08QE4CTGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC9S08QE4CTGR |
Description | IC MCU 8BIT 4KB FLASH 16TSSOP |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.67000 | €3.67 |
| 10 | €2.78300 | €27.83 |
| 25 | €2.56080 | €64.02 |
| 100 | €2.31580 | €231.58 |
| 250 | €2.19912 | €549.78 |
| 500 | €2.12880 | €1,064.40 |
| 1.000 | €2.07090 | €2,070.90 |
| 2.500 | €2.00979 | €5,024.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.97295 | €9,864.75 |
| Unit Price without VAT: | €3.67000 |
|---|---|
| Unit Price with VAT: | €4.44070 |




