
MPF5024CMBA0ES | |
|---|---|
DigiKey Part Number | 568-MPF5024CMBA0ES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5024CMBA0ES |
Description | POWER MANAGEMENT IC, PRE-PROG, 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Automotive Power Management IC for IMX8/6 & S32, ASIL B, 4 Buck |
Datasheet | Datasheet |
EDA/CAD Models | MPF5024CMBA0ES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | High Performance i.MX 8 Processor Based | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.33000 | €6.33 |
| 10 | €4.88900 | €48.89 |
| 25 | €4.52800 | €113.20 |
| 100 | €4.13120 | €413.12 |
| 490 | €3.83108 | €1,877.23 |
| 980 | €3.73671 | €3,661.98 |
| 1.470 | €3.68946 | €5,423.51 |
| Unit Price without VAT: | €6.33000 |
|---|---|
| Unit Price with VAT: | €7.65930 |


