NX3L2T66GT,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX3L1G53GT,115

DigiKey Part Number
568-4644-2-ND - Tape & Reel (TR)
568-4644-1-ND - Cut Tape (CT)
568-4644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX3L1G53GT,115
Description
IC SWITCH SPDT X 1 750MOHM 8XSON
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 750mOhm 8-XSON, SOT833-1 (1.95x1)
Datasheet
 Datasheet
EDA/CAD Models
NX3L1G53GT,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
750mOhm
Channel-to-Channel Matching (ΔRon)
20mOhm
Voltage - Supply, Single (V+)
1.4V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
24ns, 8ns
-3db Bandwidth
60MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
35pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-90dB @ 100kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON, SOT833-1 (1.95x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.73000€0.73
10€0.52300€5.23
25€0.47040€11.76
100€0.41320€41.32
250€0.38588€96.47
500€0.36936€184.68
1.000€0.35580€355.80
2.500€0.34148€853.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.33284€1,664.20
10.000€0.32574€3,257.40
15.000€0.32218€4,832.70
25.000€0.31824€7,956.00
Manufacturers Standard Package
Unit Price without VAT:€0.73000
Unit Price with VAT:€0.88330