NX5P2925CUKZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 72.499
Unit Price: €0.76000
Datasheet
6-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX5P2925CUKZ

DigiKey Part Number
568-12896-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NX5P2925CUKZ
Description
IC PWR SWITCH N-CHAN 1:1 6WLCSP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A 6-WLCSP (0.87x1.37)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
18mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-WLCSP (0.87x1.37)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes