
MC14069UBDTR2G | |
|---|---|
DigiKey Part Number | MC14069UBDTR2GOSTR-ND - Tape & Reel (TR) MC14069UBDTR2GOSCT-ND - Cut Tape (CT) MC14069UBDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14069UBDTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14069UBDTR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1V ~ 2.5V |
Series | Input Logic Level - High 4V ~ 12.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 55ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4069UBPWR | Texas Instruments | 7.070 | 296-14127-1-ND | €0.48000 | Direct |
| HEF4069UBTT,118 | Nexperia USA Inc. | 2.445 | 1727-6749-1-ND | €0.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.28600 | €2.86 |
| 25 | €0.25480 | €6.37 |
| 100 | €0.22110 | €22.11 |
| 250 | €0.20516 | €51.29 |
| 500 | €0.19550 | €97.75 |
| 1.000 | €0.18881 | €188.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.17914 | €447.85 |
| 5.000 | €0.17408 | €870.40 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49610 |







