Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV14069UBDTR2G

DigiKey Part Number
488-NLV14069UBDTR2GTR-ND - Tape & Reel (TR)
488-NLV14069UBDTR2GCT-ND - Cut Tape (CT)
488-NLV14069UBDTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV14069UBDTR2G
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NLV14069UBDTR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8.8mA, 8.8mA
Mfr
Input Logic Level - Low
1V ~ 2.5V
Series
Input Logic Level - High
4V ~ 12.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
55ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Factory Stock: 25.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.26900€2.69
25€0.24000€6.00
100€0.20810€20.81
250€0.19284€48.21
500€0.18366€91.83
1.000€0.17685€176.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.16814€420.35
5.000€0.16334€816.70
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45980