
4TPE220MZB | |
|---|---|
DigiKey Part Number | 10-4TPE220MZBTR-ND - Tape & Reel (TR) 10-4TPE220MZBCT-ND - Cut Tape (CT) 10-4TPE220MZBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4TPE220MZB |
Description | CAP TANT POLY 220UF 4V 1411 |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 4TPE220MZB Models |
Category | ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case 1411 (3528 Metric) |
Capacitance 220 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 4 V | Manufacturer Size Code B2 |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.98000 | €1.98 |
| 10 | €1.34800 | €13.48 |
| 50 | €1.09660 | €54.83 |
| 100 | €1.01890 | €101.89 |
| 500 | €0.88734 | €443.67 |
| 1.000 | €0.84663 | €846.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.78989 | €1,579.78 |
| 6.000 | €0.74963 | €4,497.78 |
| 10.000 | €0.73474 | €7,347.40 |
| Unit Price without VAT: | €1.98000 |
|---|---|
| Unit Price with VAT: | €2.39580 |

